61.7731-10021 | Stäubli Electrical Connectors
Silicone-twin stranded wire, Cableline, 0.75 mm², 196 x 0.07 mm, black, 61.7731-10021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.5692 € *
Available: 80 mtr.
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 mtr.
5.5692 €
10 mtr.
5.1527 €
100 mtr.
4.7362 €
500 mtr.
4.4506 €
1000 mtr.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Twin stranded wire, 61.7731-10021, Stäubli Electrical Connectors
The 61.7731-10021 is a twin stranded wire with single insulated wire in a black silicone sheath. Superfine copper stranded wire, light soft, tightly twisted.
Applications
- Highly flexible
- Two-pole test leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twin stranded wire | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 196 x 0.07 mm | |
| Colour | black | |
| Core insulation material | silicone | |
| Cable material | copper, bright | |
| Rated voltage | 1 kV | |
| Test voltage | 10 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |