61.7663-10028 | Stäubli Electrical Connectors
Silicone-switching strand, highly flexible, halogen free, Cableline, 0.75 mm², 385 x 0.05 mm, gray, outer Ø 3.5 mm, 61.7663-10028
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7604 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7604 €
10 mtr.
3.4867 €
100 mtr.
3.1773 €
500 mtr.
3.0107 €
1000 mtr.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7663-10028, Stäubli Electrical Connectors
The 61.7663-10028 super flexible stranded wire is reinforced with double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
This product is suitable for hand-held test leads for maximum safety requirements and high thermal stress.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 385 x 0.05 mm | |
| Colour | gray | |
| Core insulation material | silicone | |
| Outer diameter | 3.5 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 10 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |