61.7662-10022 | Stäubli Electrical Connectors
Silicone-switching strand, highly flexible, halogen free, Cableline, 0.5 mm², 256 x 0.05 mm, red, outer Ø 2.7 mm, 61.7662-10022
Unit Price (€ / mtr.)
2.7370 € *
Available: 39 mtr.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7370 €
10 mtr.
2.5228 €
100 mtr.
2.3205 €
500 mtr.
2.1896 €
1000 mtr.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated stranded wire, 61.7662-10022, Stäubli Electrical Connectors
The 61.7662-10022 is a super flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside colored). Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer. This product with tinned wire strands for continuous use at temperatures up to 150 °C.
Applications
- Hand-held test leads for maximum safety requirements and high thermal stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 256 x 0.05 mm | |
| Colour | red | |
| Core insulation material | silicone | |
| Material | silicone | |
| Outer diameter | 2.7 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446090 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |