61.7634-10021 | Stäubli Electrical Connectors
Silicone-switching strand, extremely flexible, halogen free, Cableline, 2.5 mm², 651 x 0.07 mm, black, outer Ø 6.6 mm, 61.7634-10021
Unit Price (€ / mtr.)
13.9111 € *
Available: 62 mtr.
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 mtr.
13.9111 €
10 mtr.
12.6378 €
50 mtr.
11.6858 €
100 mtr.
10.7576 €
500 mtr.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7634-10021, Stäubli Electrical Connectors
Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.
Features
- Silicone insulation
- Halogen-free
Applications
- Flexible high voltage wiring
- Hand-held test leads for high voltage tests
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 651 x 0.07 mm | |
| Colour | black | |
| Core insulation material | silicone | |
| Outer diameter | 6.6 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 6.3 kV | |
| Test voltage | 25 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |