61.7631-10022 | Stäubli Electrical Connectors
Silicone-switching strand, extremely flexible, halogen free, Cableline, 0.75 mm², 196 x 0.07 mm, red, outer Ø 5 mm, 61.7631-10022
Unit Price (€ / mtr.)
8.4490 € *
Available: 80 mtr.
Available in 7 Days: 100 mtr. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 mtr.
8.4490 €
10 mtr.
7.6874 €
50 mtr.
7.1043 €
100 mtr.
6.5212 €
500 mtr.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7631-10022, Stäubli Electrical Connectors
Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.
Features
- Silicone insulation
- Halogen-free
Applications
- Flexible high voltage wiring
- Hand-held test leads for high voltage tests
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 196 x 0.07 mm | |
| Colour | red | |
| Core insulation material | silicone | |
| Outer diameter | 5 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 3.8 kV | |
| Test voltage | 15 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |