61.7617-10033 | Stäubli Electrical Connectors
Silicone-switching strand, highly flexible, halogen free, Cableline, 50 mm², 13024 x 0.07 mm, transparent, outer Ø 14.9 mm, 61.7617-10033
Unit Price (€ / mtr.)
84.8827 € *
Available: 2 mtr.
Available in 7 Days: 50 mtr. - if ordered today
Total Price:
84.88 € *
Price list
Quantity
Price per unit*
1 mtr.
84.8827 €
10 mtr.
77.3738 €
50 mtr.
68.0323 €
100 mtr.
62.9391 €
500 mtr.
57.8340 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible stranded wire, 61.7617-10033, Stäubli Electrical Connectors
The 61.7617-10033 is a highly flexible stranded wire with reinforced insulation and super-fine Cu strand. It is suitable for current feeds and earth/ground wires in machine, plant and accumulator construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 50 mm² | |
| Cable structure | 13024 x 0.07 mm | |
| Colour | transparent | |
| Core insulation material | silicone | |
| Outer diameter | 14.9 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 16 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |