61.7608-10022 | Stäubli Electrical Connectors

Silicone-switching strand, extremely flexible, halogen free, Cableline, 1.5 mm², 770 x 0.05 mm, red, outer Ø 3.9 mm, 61.7608-10022

Order No.: 94F1062
EAN: 4099891184957
MPN:
61.7608-10022
61.7608-22
Series: Cableline
61.7608-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.8548 € *
Available: 41 mtr.
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8548 €
10 mtr.
5.1527 €
100 mtr.
4.6886 €
500 mtr.
4.3316 €
1000 mtr.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 61.7608-10022, Stäubli Electrical Connectors

Super flexible stranded wire with reinforced insulation.

Applications

  • Hand-held test leads for high thermal stress
Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 1.5 mm²
Cable structure 770 x 0.05 mm
Colour red
Core insulation material silicone
Outer diameter 3.9 mm
Halogen free Yes
Standard number UL
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (active) -50 °C to 150 °C
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Test voltage 8 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85446090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes