61.7606-10027 | Stäubli Electrical Connectors
Silicone-switching strand, extremely flexible, halogen free, Cableline, 0.75 mm², 385 x 0.05 mm, brown, outer Ø 3.5 mm, 61.7606-10027
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.3078 € *
Available in 10 days: 100 mtr. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3078 €
10 mtr.
3.7961 €
100 mtr.
3.4510 €
500 mtr.
3.1773 €
1000 mtr.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7606-10027, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 385 x 0.05 mm | |
| Colour | brown | |
| Core insulation material | silicone | |
| Outer diameter | 3.5 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85446090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |