61.7604-10021 | Stäubli Electrical Connectors

Silicone-switching strand, extremely flexible, halogen free, Cableline, 0.25 mm², 129 x 0.05 mm, black, outer Ø 2 mm, 61.7604-10021

Order No.: 94F1020
EAN: 4099891184544
MPN:
61.7604-10021
61.7604-21
Series: Cableline
61.7604-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.9516 € *
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9516 €
10 mtr.
1.7017 €
100 mtr.
1.5589 €
500 mtr.
1.4518 €
1000 mtr.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 61.7604-10021, Stäubli Electrical Connectors

Super flexible stranded wire with reinforced insulation.

Applications

  • Hand-held test leads for high thermal stress
Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.25 mm²
Cable structure 129 x 0.05 mm
Colour black
Core insulation material silicone
Outer diameter 2 mm
Halogen free Yes
Standard number UL
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (active) -50 °C to 90 °C
Rated voltage 300 V
Test voltage 3 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85446090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes