61.7554-10022 | Stäubli Electrical Connectors
Silicone-switching strand, extremely flexible, halogen free, Cableline, 1.0 mm², 259 x 0.07 mm, red, outer Ø 3 mm, 61.7554-10022
Unit Price (€ / mtr.)
3.6295 € *
Available: 245 mtr.
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6295 €
10 mtr.
3.2011 €
100 mtr.
2.7965 €
500 mtr.
2.5823 €
1000 mtr.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible stranded wires with silicon insulation, 1.0 mm², type MC Silivolt SILI-E 1,0.
Stranded wire structure 259 x 0.07 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 259 x 0.07 mm | |
| Colour | red | |
| Core insulation material | silicone | |
| Outer diameter | 3 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |