61.7553-10020 | Stäubli Electrical Connectors

Silicone-switching strand, extremely flexible, halogen free, Cableline, 0.75 mm², 196 x 0.07 mm, green/yellow, outer Ø 2.7 mm, 61.7553-10020

Order No.: 94F8224
EAN: 4099891186340
MPN:
61.7553-10020
61.7553-20
Series: Cableline
61.7553-10020 Stäubli Electrical Connectors Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1535 € *
Available in 10 days: 100 mtr. - if ordered today
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1535 €
10 mtr.
2.7965 €
100 mtr.
2.4514 €
500 mtr.
2.2610 €
1000 mtr.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 61.7553-10020, Stäubli Electrical Connectors

Super flexible basic insulated stranded wire.

Applications

  • Internal wiring of very mobile components
  •  Super flexible connecting leads
Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.75 mm²
Cable structure 196 x 0.07 mm
Colour green/yellow
Core insulation material silicone
Outer diameter 2.7 mm
Halogen free Yes
Standard number UL
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (active) -50 °C to 90 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15