61.7552-10024 | Stäubli Electrical Connectors

Silicone-switching strand, extremely flexible, halogen free, Cableline, 0.5 mm², 129 x 0.07 mm, yellow, outer Ø 2.3 mm, 61.7552-10024

Order No.: 94F8216
EAN: 4099891186296
MPN:
61.7552-10024
61.7552-24
Series: Cableline
61.7552-10024 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 62 mtr.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.8326 €
100 mtr.
1.5946 €
500 mtr.
1.4875 €
1000 mtr.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 61.7552-10024, Stäubli Electrical Connectors

Super flexible basic insulated stranded wire.

Applications

  • Internal wiring of very mobile components
  •  Super flexible connecting leads
Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.5 mm²
Cable structure 129 x 0.07 mm
Colour yellow
Core insulation material silicone
Outer diameter 2.3 mm
Halogen free Yes
Standard number UL
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (active) -50 °C to 90 °C
Rated voltage 300 V
Rated voltage UL/CSA 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes