61.7550-10027 | Stäubli Electrical Connectors
Silicone-switching strand, extremely flexible, halogen free, Cableline, 0.15 mm², 39 x 0.07 mm, brown, outer Ø 1.1 mm, 61.7550-10027
Unit Price (€ / mtr.)
1.0829 € *
Available: 50 mtr.
Available in 7 Days: 100 mtr. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0829 €
10 mtr.
0.9520 €
100 mtr.
0.8330 €
500 mtr.
0.7735 €
1000 mtr.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7550-10027, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 0.15 mm² | |
| Cable structure | 39 x 0.07 mm | |
| Colour | brown | |
| Core insulation material | silicone | |
| Outer diameter | 1.1 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 150 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |