60.7456-10021 | Stäubli Electrical Connectors
PVC-twin stranded wire, Cableline, 2 mm², 525 x 0.07 mm, black, 60.7456-10021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.2245 € *
Available: 35 mtr.
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2245 €
10 mtr.
3.9151 €
100 mtr.
3.6057 €
500 mtr.
3.3915 €
1000 mtr.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Twin stranded wire, 60.7456-10021, Stäubli Electrical Connectors
The 60.7456-10021 is a twin stranded wire with single insulated wire in a black PVC sheath. Superfine copper stranded wire, light soft, tightly twisted.
Applications
- Highly flexible
- Two-pole test leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twin stranded wire | |
| Cable cross-section | 2 mm² | |
| Cable structure | 525 x 0.07 mm | |
| Colour | black | |
| Core insulation material | PVC | |
| Cable material | copper, bright | |
| Rated voltage | 1 kV | |
| Test voltage | 10 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |