60.7270-10023 | Stäubli Electrical Connectors
TPE-switching strand, highly flexible, Cableline, 2.5 mm², 651 x 0.07 mm, blue, outer Ø 4.4 mm, 60.7270-10023
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.3554 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3554 €
10 mtr.
3.8080 €
100 mtr.
3.5224 €
500 mtr.
3.2368 €
1000 mtr.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7270-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
Applications
- Hand-held test leads for maximum safety requirements
- Hand-held test leads for high thermal stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 651 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | TPE | |
| Outer diameter | 4.4 mm | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -30 °C to 90 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446090 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |