60.7180-10029 | Stäubli Electrical Connectors
TPE-switching strand, highly flexible, Cableline, 0.5 mm², 129 x 0.07 mm, white, outer Ø 2.1 mm, 60.7180-10029
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3328 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3328 €
10 mtr.
1.1662 €
100 mtr.
1.0710 €
500 mtr.
0.9877 €
1000 mtr.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated stranded wire, 60.7180-10029, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 129 x 0.07 mm | |
| Colour | white | |
| Core insulation material | TPE | |
| Outer diameter | 2.1 mm | |
| Cable material | copper, bright | |
| Temperature range (active) | -30 °C to 90 °C | |
| Rated voltage | 500 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |