60.7125-10020 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 2.5 mm², 651 x 0.07 mm, green/yellow, outer Ø 3.9 mm, 60.7125-10020
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1892 € *
Available: 93 mtr.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1892 €
10 mtr.
2.7846 €
100 mtr.
2.5823 €
500 mtr.
2.3681 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC-Stranded wire, 60.7125-10020, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 651 x 0.07 mm | |
| Colour | green/yellow | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 3.9 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1500 V | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |