60.7087-10029 | Stäubli Electrical Connectors
PVC-switching strand, Cableline, 1.0 mm², 259 x 0.07 mm, white, outer Ø 3.9 mm, 60.7087-10029
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2610 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2610 €
10 mtr.
1.9635 €
100 mtr.
1.7969 €
500 mtr.
1.6541 €
1000 mtr.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7087-10029, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Manufacture of test leads
- External wiring of movable elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 259 x 0.07 mm | |
| Colour | white | |
| Core insulation material | PVC | |
| Outer diameter | 3.9 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446090 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |