60.7085-10022 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 0.5 mm², 129 x 0.07 mm, red, outer Ø 2.3 mm, 60.7085-10022
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3685 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3685 €
10 mtr.
1.2019 €
100 mtr.
1.1067 €
500 mtr.
1.0234 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC-Stranded wire, 60.7085-10022, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 129 x 0.07 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 2.3 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1500 V | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446090 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |