60.7033-10022 | Stäubli Electrical Connectors

PVC-switching strand, highly flexible, Cableline, 2.5 mm², 651 x 0.07 mm, red, outer Ø 3.9 mm, 60.7033-10022

Order No.: 94F8172
EAN: 4099891186074
MPN:
60.7033-10022
60.7033-22
Series: Cableline
60.7033-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.8199 € *
Available: 231 mtr.
Available in 7 Days: 300 mtr. - if ordered today
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8199 €
10 mtr.
3.3558 €
100 mtr.
3.0464 €
500 mtr.
2.8322 €
1000 mtr.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

With double PVC insulation and conductor cross-section 2.5 mm², type FLEXI-2V/HK 2,5-D.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 2.5 mm²
Cable structure 651 x 0.07 mm
Colour red
Core insulation material PVC
Outer diameter 3.9 mm
Halogen free No
Standard number UL
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -10 °C to 70 °C
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Test voltage 8 kV
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes