60.7031-10023 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 1.5 mm², 392 x 0.07 mm, blue, outer Ø 3.9 mm, 60.7031-10023
Unit Price (€ / mtr.)
2.8560 € *
Available: 86 mtr.
Available in 7 Days: 300 mtr. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
10 mtr.
2.5109 €
100 mtr.
2.2967 €
500 mtr.
2.1182 €
1000 mtr.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7031-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
Applications
- Manufacture of test leads
- External wiring of movable elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 1.5 mm² | |
| Cable structure | 392 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 3.9 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |