60.7028-10025 | Stäubli Electrical Connectors
PVC-switching strand, extremely flexible, Cableline, 0.75 mm², 196 x 0.07 mm, green, outer Ø 3.5 mm, 60.7028-10025
Unit Price (€ / mtr.)
2.0230 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0230 €
10 mtr.
1.7612 €
100 mtr.
1.5946 €
500 mtr.
1.4756 €
1000 mtr.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7028-10025, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
Applications
- Manufacture of test leads
- External wiring of movable elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 3.5 mm | |
| Version | extremely flexible | |
| Test voltage | 8 kV | |
| Rated voltage | 1.5 kV | |
| Core insulation material | PVC | |
| Halogen free | No | |
| Cable cross-section | 0.75 mm² | |
| Cable material | copper, bright | |
| Standard number | UL | |
| Conductor category | CL.6 = finest stranded | |
| Cable structure | 196 x 0.07 mm | |
| Colour | green | |
| Product type | switching strand | |
| Temperature range (active) | -10 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85446010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |