60.7027-10022 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 0.5 mm², 129 x 0.07 mm, red, outer Ø 2.3 mm, 60.7027-10022
Unit Price (€ / mtr.)
1.5827 € *
Available: 63 mtr.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5827 €
10 mtr.
1.3804 €
100 mtr.
1.2733 €
500 mtr.
1.1900 €
1000 mtr.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC stranded wire, 60.7027-10022, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural or white, outside coloured). Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 129 x 0.07 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 2.3 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1500 V | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |