60.7020-10023 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 25 mm², 6384 x 0.07 mm, blue, outer Ø 9.8 mm, 60.7020-10023
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
29.5834 € *
Available: 86 mtr.
Total Price:
29.58 € *
Price list
Quantity
Price per unit*
1 mtr.
29.5834 €
10 mtr.
26.0134 €
100 mtr.
24.2522 €
500 mtr.
22.8480 €
1000 mtr.
21.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7020-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 25 mm² | |
| Cable structure | 6384 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 9.8 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |