60.7018-10020 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 16 mm², 4116 x 0.07 mm, green/yellow, outer Ø 8.5 mm, 60.7018-10020
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.7548 € *
Available: 67 mtr.
Available in 7 Days: 100 mtr. - if ordered today
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 mtr.
17.7548 €
10 mtr.
15.6247 €
100 mtr.
14.5656 €
500 mtr.
13.7088 €
1000 mtr.
13.1495 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7018-10020, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 16 mm² | |
| Cable structure | 4116 x 0.07 mm | |
| Colour | green/yellow | |
| Core insulation material | PVC | |
| Outer diameter | 8.5 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |