60.7017-10021 | Stäubli Electrical Connectors

PVC-switching strand, highly flexible, Cableline, 10 mm², 2556 x 0.07 mm, black, outer Ø 7 mm, 60.7017-10021

Order No.: 94F8299
EAN: 4099891186821
MPN:
60.7017-10021
60.7017-21
Series: Cableline
60.7017-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
10.3054 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 mtr.
10.3054 €
10 mtr.
9.0440 €
100 mtr.
7.9492 €
500 mtr.
7.6398 €
1000 mtr.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 60.7017-10021, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 10 mm²
Cable structure 2556 x 0.07 mm
Colour black
Core insulation material PVC
Outer diameter 7 mm
Halogen free No
Standard number UL
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -10 °C to 70 °C
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Test voltage 8 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No