60.7015-10021 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 6.0 mm², 1548 x 0.07 mm, black, outer Ø 5.9 mm, 60.7015-10021
Unit Price (€ / mtr.)
6.5807 € *
Available: 615 mtr.
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5807 €
10 mtr.
5.7715 €
100 mtr.
5.0694 €
500 mtr.
4.8790 €
1000 mtr.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7015-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 6.0 mm² | |
| Cable structure | 1548 x 0.07 mm | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 5.9 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |