60.7015-10020 | Stäubli Electrical Connectors

PVC-switching strand, highly flexible, Cableline, 6.0 mm², 1548 x 0.07 mm, green/yellow, outer Ø 5.9 mm, 60.7015-10020

Order No.: 94F8294
EAN: 4099891186777
MPN:
60.7015-10020
60.7015-20
Series: Cableline
60.7015-10020 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.5807 € *
Available: 154 mtr.
Available in 7 Days: 200 mtr. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5807 €
10 mtr.
5.7715 €
100 mtr.
5.0694 €
500 mtr.
4.8790 €
1000 mtr.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 60.7015-10020, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 6.0 mm²
Cable structure 1548 x 0.07 mm
Colour green/yellow
Core insulation material PVC
Outer diameter 5.9 mm
Halogen free No
Standard number UL
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -10 °C to 70 °C
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Test voltage 8 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No