60.7014-10022 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 4.0 mm², 1036 x 0.07 mm, red, outer Ø 4.8 mm, 60.7014-10022
Unit Price (€ / mtr.)
4.5696 € *
Available: 111 mtr.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5696 €
10 mtr.
4.0103 €
100 mtr.
3.5343 €
500 mtr.
3.3915 €
1000 mtr.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7014-10022, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 4.0 mm² | |
| Cable structure | 1036 x 0.07 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Outer diameter | 4.8 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |