60.7012-10020 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 2.5 mm², 651 x 0.07 mm, green/yellow, outer Ø 3.6 mm, 60.7012-10020
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4510 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4510 €
10 mtr.
3.0583 €
100 mtr.
2.6537 €
500 mtr.
2.4752 €
1000 mtr.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC stranded wire, 60.7012-10020, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications in the laboratory field.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 651 x 0.07 mm | |
| Colour | green/yellow | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 3.6 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (active) | -10 °C to 70 °C | |
| Bending radius moved | 36 mm | |
| Rated voltage | 750 V | |
| Test voltage | 7.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |