60.7009-10024 | Stäubli Electrical Connectors
PVC-switching strand, extremely flexible, Cableline, 1.0 mm², 511 x 0.05 mm, yellow, outer Ø 2.7 mm, 60.7009-10024
Unit Price (€ / mtr.)
2.6537 € *
Next delivery: 25 mtr. on 2026-04-16
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6537 €
10 mtr.
2.3562 €
100 mtr.
2.0468 €
500 mtr.
1.8802 €
1000 mtr.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Cross-section 1.0 mm², type FLEXI-E/HK 1,0.
Stranded wire structure 511 x 0.05 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 511 x 0.05 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 2.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 750 V | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |