60.7008-10024 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 1.0 mm², 259 x 0.07 mm, yellow, outer Ø 2.7 mm, 60.7008-10024
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8683 € *
Available: 25 mtr.
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8683 €
10 mtr.
1.6541 €
100 mtr.
1.4399 €
500 mtr.
1.3328 €
1000 mtr.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7008-10024, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 259 x 0.07 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 2.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 750 V | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |