60.7005-10023 | Stäubli Electrical Connectors
PVC-switching strand, extremely flexible, Cableline, 0.5 mm², 256 x 0.05 mm, blue, outer Ø 2.1 mm, 60.7005-10023
Unit Price (€ / mtr.)
1.4994 € *
Available: 47 mtr.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4994 €
10 mtr.
1.3328 €
100 mtr.
1.1662 €
500 mtr.
1.0829 €
1000 mtr.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Cross-section 0.5 mm², type FLEXI-E/HK 0,5.
Stranded wire structure 256 x 0.05 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 256 x 0.05 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.1 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 500 V | |
| Test voltage | 2.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |