60.7004-10029 | Stäubli Electrical Connectors

PVC-switching strand, highly flexible, Cableline, 0.5 mm², 129 x 0.07 mm, white, outer Ø 2.1 mm, 60.7004-10029

Order No.: 94F1131
EAN: 4099891185626
MPN:
60.7004-10029
60.7004-29
Series: Cableline
60.7004-10029 Stäubli Electrical Connectors Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5113 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5113 €
10 mtr.
1.3328 €
100 mtr.
1.1662 €
500 mtr.
1.0829 €
1000 mtr.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 60.7004-10029, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.5 mm²
Cable structure 129 x 0.07 mm
Colour white
Core insulation material PVC
Outer diameter 2.1 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -10 °C to 70 °C
Rated voltage 500 V
Test voltage 2.2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead