60.7001-10025 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 0.1 mm², 26 x 0.07 mm, green, outer Ø 1 mm, 60.7001-10025
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7735 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7735 €
10 mtr.
0.6902 €
100 mtr.
0.5831 €
500 mtr.
0.5355 €
1000 mtr.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7001-10025, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.1 mm² | |
| Cable structure | 26 x 0.07 mm | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 1 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 150 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |