15.2015-10020 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 6.0 mm², 1548 x 0.07 mm, green/yellow, outer Ø 5.9 mm, 15.2015-10020
Unit Price (€ / mtr.)
8.7108 € *
Available: 177 mtr.
Available in 10 days: 300 mtr. - if ordered today
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 mtr.
8.7108 €
10 mtr.
7.6755 €
100 mtr.
6.7116 €
500 mtr.
6.4736 €
1000 mtr.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 15.2015-10020, Stäubli Electrical Connectors
Twin wires with single insulated wires in a black jacket. Super-fine Cu strand, brightsoft, tightly twisted.
Applications
- Highly flexible
- Two-pole test leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 6.0 mm² | |
| Cable structure | 1548 x 0.07 mm | |
| Colour | green/yellow | |
| Core insulation material | PVC | |
| Outer diameter | 5.9 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |