32.6082 | Stäubli Electrical Connectors
Positioning aid for MC4, 2.5-6.0 mm², 32.6082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
5 pcs.
19.7540 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp insert, 32.6082, Stäubli Electrical Connectors
This product is a combine MC4 and MC4-Evo 2 within one set of pliers and is designed to be used for all open B-crimps.
Features
- TÜV and UL certified
- Registered design feature providing traceability information about crimping tool on each individual crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MC4 | |
| Crimping Range (mm²) | 2.5-6.0 mm² |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |