32.6081 | Stäubli Electrical Connectors

Positioning aid for MC4, 4.0-10 mm², 32.6081

Order No.: 37F2151
EAN: 4099889880021
MPN:
32.6081
PV-LOC-MC4 4/6/10
Series: Solarline
32.6081 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
5 pcs.
19.7540 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp insert, 32.6081, Stäubli Electrical Connectors

This product is a combine MC4 and MC4-Evo 2 within one set of pliers and is designed to be used for all open B-crimps.

Features

  • TÜV and UL certified
  • Registered design feature providing traceability information about crimping tool on each individual crimp
Technical specifications
Filter Property Value
Suitable for MC4
Crimping Range (mm²) 4.0-10 mm²
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes