32.6040 | Stäubli Electrical Connectors

Positioning aid for crimp contacts, 2.5-10 mm², AWG 14-10, 32.6040

Order No.: 37F2140
EAN: 4099889879926
MPN:
32.6040
PV-LOC
Series: Solarline
32.6040 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 1
32.6040 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 2
32.6040 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 3
32.6040 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0273 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
5 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp insert, 32.6040, Stäubli Electrical Connectors

This product is suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (mm²) 2.5-10 mm²
Crimping Range (AWG) AWG 14-10
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes