32.6021-41100 | Stäubli Electrical Connectors

Crimping die for crimp contacts, 2.5-6.0 mm², AWG 14-10, 32.6021-41100

Order No.: 37F2138
EAN: 4099889879896
MPN:
32.6021-41100
PV-ES-CZM 41100
Series: Solarline
32.6021-41100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.28 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
133.28 € *
Price list
Quantity
Price per unit*
1 pcs.
133.28 €
5 pcs.
122.57 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp insert, 32.6021-41100, Stäubli Electrical Connectors

This product is suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (mm²) 2.5-6.0 mm²
Crimping Range (AWG) AWG 14-10
Logistics
Property Value
Country of origin DE
Customs tariff number 82079010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes