32.6021-20100 | Stäubli Electrical Connectors

Crimping die for crimp contacts, 4.0-10 mm², 32.6021-20100

Order No.: 37F2133
EAN: 4099889879759
MPN:
32.6021-20100
PV-ES-CZM-20100
Series: Solarline
32.6021-20100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 1
32.6021-20100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 2
32.6021-20100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 3
32.6021-20100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.28 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
133.28 € *
Price list
Quantity
Price per unit*
1 pcs.
133.28 €
5 pcs.
122.57 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp insert, 32.6021-20100, Stäubli Electrical Connectors

This product is suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (mm²) 4.0-10 mm²
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes