18.3702 | Stäubli Electrical Connectors
Crimping die for basic hand pliers, 10 mm², AWG 8, 18.3702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.95 € *
Standard delivery time from the manufacturer is: On Request
Crimp insert, 18.3702, MULTI-CONT
Crimp insert for M-PZ13, 10 mm², AWG 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | basic hand pliers | |
| Crimping Range (mm²) | 10 mm² | |
| Crimping Range (AWG) | AWG 8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |