67.9766-28 | Stäubli Electrical Connectors

BNC panel socket, RG58, straight, 67.9766-28

Order No.: 77F9922
EAN: 4099891760250
MPN:
67.9766-28
XBB-C58 GRAU
Series: HF
67.9766-28 Stäubli Electrical Connectors Coaxial Connectors Image 1
67.9766-28 Stäubli Electrical Connectors Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Available in 7 Days: 18 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
25 pcs.
6.1999 €
50 pcs.
5.8191 €
100 pcs.
5.4383 €
500 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC panel mount socket, 67.9766-28, Stäubli Electrical Connectors

The 67.9766-28 is a touch-protected BNC panel-mount socket for accepting BNC male connectors. The socket can be screw-mounted into predrilled panels of plastic, metal, etc. Shield is nickel-plated, the contact socket of the inner conductor is in gold-plated brass.

Technical specifications
Filter Property Value
Product type panel socket
Connector BNC
Cable Group RG58
Design straight
Contact material brass
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes