67.9766-22 | Stäubli Electrical Connectors
BNC panel socket, RG58, straight, 67.9766-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Available: 17 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
25 pcs.
6.1999 €
50 pcs.
5.8191 €
100 pcs.
5.4383 €
500 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC panel mount socket, 67.9766-22, Stäubli Electrical Connectors
The 67.9766-22 is a touch-protected BNC panel-mount socket for accepting BNC male connectors. The socket can be screw-mounted into predrilled panels of plastic, metal, etc. Shield is nickel-plated, the contact socket of the inner conductor is in gold-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | BNC | |
| Cable Group | RG58 | |
| Design | straight | |
| Contact material | brass |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |