67.9766-21 | Stäubli Electrical Connectors

BNC panel socket, RG58, straight, 67.9766-21

Order No.: 77F9919
EAN: 4099891760229
MPN:
67.9766-21
XBB-C58 SCHWARZ
Series: HF
67.9766-21 Stäubli Electrical Connectors Coaxial Connectors Image 1
67.9766-21 Stäubli Electrical Connectors Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Available: 11 pcs.
Available in 7 Days: 49 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
25 pcs.
6.1999 €
50 pcs.
5.8191 €
100 pcs.
5.4383 €
500 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC panel mount socket, 67.9766-21, Stäubli Electrical Connectors

The 67.9766-21 is a touch-protected BNC panel-mount socket for accepting BNC male connectors. The socket can be screw-mounted into predrilled panels of plastic, metal, etc. Shield is nickel-plated, the contact socket of the inner conductor is in gold-plated brass.

Technical specifications
Filter Property Value
Product type panel socket
Connector BNC
Cable Group RG58
Design straight
Contact material brass
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes