67.9764-23 | Stäubli Electrical Connectors
BNC panel socket 50 Ω, RG-58, solder connection, straight, 67.9764-23
Unit Price (€ / pc.)
7.8183 € *
Available: 16 pcs.
Available in 7 Days: 1,057 pcs. - if ordered today
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
25 pcs.
6.8901 €
100 pcs.
6.0333 €
500 pcs.
5.8072 €
1000 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-protected BNC, 67.9764-23, Multi-cont
The 67.9764-23 is a touch-protected BNC panel-mount socket for accepting BNC male connector. The sockets can be screw-mounted into pre-drilled panels of plastic, metal. Shield is nickel-plated, the contact socket of the inner conductor is in goldplated brass. Type XBB-LL with extended shield for better radiation suppression in unmated condition. Solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |