67.9762-28 | Stäubli Electrical Connectors
BNC jack 50 Ω, RG-58, crimp connection, straight, 67.9762-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Available in 7 Days: 54 pcs. - if ordered today
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
25 pcs.
5.4740 €
50 pcs.
4.8076 €
100 pcs.
4.6172 €
500 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC Connector, 67.9762-28, STÄUBLI
Touch-protected BNC male and female connectors for production of touch-protected BNC leads (RG58).
FEATURES
- Touch-protected
- Connectable with RG58 coaxial cable
- Nickel-plated shield
- Gold-plated conductor
Technical Data
- Connection: Jack
- Design: straight
- Impedance: 50 Ω
- Connector: BNC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |