67.9760-22 | Stäubli Electrical Connectors
BNC plug 50 Ω, RG-58, solder connection, straight, 67.9760-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Available: 6 pcs.
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
25 pcs.
6.6759 €
50 pcs.
5.8548 €
100 pcs.
5.6287 €
500 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-protected BNC, 67.9760-22, Multi-cont
The 67.9760-22 is a touch-protected BNC male and female connector for production of touch-protected BNC leads (RG58). Shield is nickel-plated, the contact pins and sockets of the inner conductor are in gold-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |