67.9760-21 | Stäubli Electrical Connectors
BNC plug 50 Ω, RG-58, crimp connection, straight, 67.9760-21
Unit Price (€ / pc.)
7.0210 € *
Available: 31 pcs.
Available in 7 Days: 554 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
25 pcs.
6.6759 €
50 pcs.
5.8548 €
100 pcs.
5.6287 €
500 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC connector, black, insulated, type MC XBS-58.
For installation on coax cables for the production of touch-protected BNC cables; Inner conductor contact pin: gold-plated brass. Shield contact sleeve: nickel-plated brass. Inner and outer conductor: for crimping. Insulation: PA outside, inner conductor and shielding PP. Rated voltage: 1000 V, Cat. II (600 V in Cat. III). Insertion cycles: approx. 5000, cable type RG 58. Outer diameter: approx. 5.0 mm.
Type: XBS-58, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |