67.9569-22 | Stäubli Electrical Connectors
BNC panel socket, angled, 67.9569-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0801 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
25 pcs.
7.6517 €
50 pcs.
7.1757 €
100 pcs.
6.6997 €
500 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC angled socket, 67.9569-22, Stäubli Electrical Connectors
The 67.9569-22 is a touch-protected BNC angled socket for mounting on printed-circuit boards. The socket is directly soldered onto printed-circuit boards. The right-angled configuration minimises the force transmitted to the printed-circuit board through the plugged-in test lead.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | BNC | |
| Design | angled | |
| Contact material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |